Vishay 516D476M035LM6A technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 120mA |
| RoHS Compliant | No |
| Series | 516D |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.037743oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 516D476M035LM6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.