Vishay 517D107M250FR6AE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.398inch |
| Lead Pitch | 0.295inch |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | 517D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 517D107M250FR6AE3 to view detailed technical specifications.
No datasheet is available for this part.