Vishay 517D228M050FR6AE3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | 517D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 517D228M050FR6AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.