Vishay 533B1202JC technical specifications.
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 533 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 533B1202JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.