
Wirewound potentiometer featuring 200 Ohm resistance with a 5% tolerance. This general-purpose component offers 10 electrical and 10 mechanical turns, a 0.25% linearity, and a maximum power dissipation of 2W. Designed for panel mounting with solder lug terminations, it operates within a temperature range of -55°C to 125°C. The unit has a diameter of 22.2mm and a length of 39.67mm.
Vishay 534-11201 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 534 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534-11201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
