
Wirewound potentiometer with 5kR resistance and 5% tolerance. Features a linear taper, 2W power dissipation, and 100V DC rated voltage. Designed for panel mounting with solder lug terminations and a 10-turn actuator. Operates across a temperature range of -55°C to 125°C.
Vishay 534-11502 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 534 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534-11502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
