This wirewound resistor from Vishay features a voltage rating of 63.2V and a resistance of 2kR. It has a linear taper and a tolerance of 5%. The resistor is designed to operate within a temperature range of -55°C to 125°C.
Vishay 534-12202 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 10 |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 63.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534-12202 to view detailed technical specifications.
No datasheet is available for this part.