Vishay 5341-44614-04 technical specifications.
| Capacitance | 77uF |
| Dielectric | PP |
| Package Quantity | 4 |
| Packaging | Bulk |
| DC Rated Voltage | 525V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5341-44614-04 to view detailed technical specifications.
No datasheet is available for this part.