Vishay 5341-44658-03 technical specifications.
| Capacitance | 48.7uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Mount | Screw |
| Packaging | Bulk |
| Tolerance | 5% |
| DC Rated Voltage | 525V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5341-44658-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.