Vishay 535-11501 technical specifications.
| Diameter | 22.22mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Number of Turns | 5 |
| Series | 535 |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 535-11501 to view detailed technical specifications.
No datasheet is available for this part.