Vishay 535B1101JC technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.812inch |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Turns | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 535 |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 535B1101JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.