Vishay 536-1-1-201 technical specifications.
| Diameter | 22.2mm |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 536-1-1-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
