Vishay 536-1-1-502 technical specifications.
| Diameter | 22.2mm |
| Linearity | 0.2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 536-1-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
