Vishay 53D101F250GJ6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 19.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.593R |
| Height | 41.7mm |
| Length | 41.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 105 |
| Packaging | Bulk |
| Ripple Current | 420mA |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.670205oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D101F250GJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.