Vishay 53D101F400JL6E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.524R |
| Lead Free | Lead Free |
| Length | 2.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 69 |
| Packaging | Bulk |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | 53D |
| Tolerance | 50% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D101F400JL6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.