Vishay 53D102G050GE6E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 19.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 231mR |
| Height | 29mm |
| Length | 1.142inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 105 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D102G050GE6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.