Vishay 53D112G035GE6 technical specifications.
| Capacitance | 1.1mF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 19.3mm |
| ESR (Equivalent Series Resistance) | 219mR |
| Leakage Current | 1.17729mA |
| Length | 29mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D112G035GE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.