Vishay 53D112G035GE6E3 technical specifications.
| Capacitance | 1.1mF |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESR (Equivalent Series Resistance) | 219mR |
| Length | 1.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 109 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | 53D |
| Tolerance | 75% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D112G035GE6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.