Vishay 53D113G025JP6 technical specifications.
| Capacitance | 11mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 25.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 67.1mm |
| Length | 67.1mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.23A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D113G025JP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.