Vishay 53D114G6R3MD6 technical specifications.
| Capacitance | 110mF |
| Package/Case | Axial |
| Length | 4.141inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 53D |
| Tolerance | 75% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D114G6R3MD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.