Vishay 53D123G035JT7 technical specifications.
| Capacitance | 12mF |
| Package/Case | Axial |
| Length | 3.642inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | 53D |
| Tolerance | 75% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D123G035JT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.