Vishay 53D183G025JT6 technical specifications.
| Capacitance | 18mF |
| Package/Case | Axial |
| Diameter | 25.7mm |
| Length | 3.642inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.539725oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D183G025JT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.