Vishay 53D223F050MD6 technical specifications.
| Capacitance | 22mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 34.9mm |
| Length | 105.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D223F050MD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.