Vishay 53D251F200HL7 technical specifications.
| Capacitance | 250uF |
| Package/Case | Axial |
| Length | 2.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 95 |
| Packaging | Bulk |
| Series | 53D |
| Tolerance | 50% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D251F200HL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.