Vishay 53D265 technical specifications.
| Capacitance | 240uF |
| Package/Case | Aluminum |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Package Quantity | 83 |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.