Aluminum electrolytic capacitor with 3.2mF capacitance and 35V DC rated voltage. Features 77mR ESR and 2.09A ripple current capability. Axial package measures 22.5mm diameter by 41.7mm length, with a 1.016mm lead diameter. Rated for 1000 hours at 85°C, with an operating temperature range of -40°C to 85°C.
Vishay 53D322G035HJ6 technical specifications.
| Capacitance | 3.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 22.5mm |
| ESR (Equivalent Series Resistance) | 77mR |
| Height | 41.7mm |
| Lead Diameter | 1.016mm |
| Length | 41.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.09A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 1oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 53D322G035HJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.