Vishay 53D332G016GE6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Diameter | 19.3mm |
| Length | 29mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D332G016GE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.