The 53D381F400MD6 is a 380uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of -10% to 50%. It has a standard ESR type and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. It measures 34.9mm x 105.2mm in size and is manufactured by Vishay.
Vishay 53D381F400MD6 technical specifications.
| Capacitance | 380uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| Lifetime | 1000h |
| Size | 34.9 X 105.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 53D381F400MD6 to view detailed technical specifications.
No datasheet is available for this part.