Vishay 53D382G050JL6 technical specifications.
| Capacitance | 3.8mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 25.7mm |
| ESR (Equivalent Series Resistance) | 51mR |
| Length | 54.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Bulk |
| Ripple Current | 3.09A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1.552054oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D382G050JL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.