Vishay 53D392G050HL6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Axial |
| Diameter | 22.5mm |
| Length | 2.142inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 91 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D392G050HL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.