Vishay 53D402G063JP6 technical specifications.
| Capacitance | 4mF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 25.7mm |
| Dielectric Material | Aluminium |
| Height | 67.1mm |
| Leakage Current | 3.01198mA |
| Length | 2.642inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 81 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D402G063JP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.