Vishay 53D461F200JP6 technical specifications.
| Capacitance | 460uF |
| Package/Case | Axial |
| Diameter | 25.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 379R |
| Height | 67.1mm |
| Length | 2.642inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.25A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D461F200JP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.