Vishay 53D462G016GJ6 technical specifications.
| Capacitance | 4.6mF |
| Package/Case | Axial |
| Diameter | 19.3mm |
| Dielectric Material | Aluminium |
| Height | 41.7mm |
| Length | 1.642inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 105 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 53D |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D462G016GJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.