Vishay 53D470F400HJ6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 22.5mm |
| Dielectric Material | Aluminium |
| Height | 41.7mm |
| Lead Free | Contains Lead |
| Length | 41.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 91 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D470F400HJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.