Vishay 53D471F100GJ6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Length | 1.642inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 101 |
| Packaging | Bulk |
| Series | 53D |
| Tolerance | 50% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D471F100GJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.