
Aluminum electrolytic capacitor with 4700µF capacitance and 35V DC rated voltage. Features axial termination, 54mΩ ESR, and 2.78A ripple current capability. Operates across a -40°C to 85°C temperature range with a 1000-hour lifespan. Dimensions are 22.5mm diameter and 54.4mm height.
Vishay 53D472G035HL6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 22.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 54mR |
| Height | 54.4mm |
| Leakage Current | 2.43352mA |
| Length | 54.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 95 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.78A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 1.022945oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D472G035HL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.