Vishay 53D472G035HL6E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 22.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 54mR |
| Height | 54.4mm |
| Lead Diameter | 1.016mm |
| Length | 2.142inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 95 |
| Packaging | Bulk |
| Ripple Current | 2.78A |
| RoHS Compliant | Yes |
| Series | 53D |
| Termination | Through Hole |
| Tolerance | 75% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D472G035HL6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.