Vishay 53D479 technical specifications.
| Capacitance | 400uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 56 |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.