Vishay 53D492G063JS6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Polarity | POLARIZED |
| Manufacturer Series | 53D492G063JS6 |
| Capacitance | 4900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 53D492G063JS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.