Vishay 53D502G050JP6E3 technical specifications.
| Capacitance | 5mF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 67.1mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 3.81A |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 75% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D502G050JP6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.