Vishay 53D532 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 93 |
| Packaging | Bulk |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.