Vishay 53D560F250GE6 technical specifications.
| Capacitance | 56uF |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 19.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.035R |
| Height | 29mm |
| Length | 1.142inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Ripple Current | 263mA |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D560F250GE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.