Vishay 53D592G020HJ6 technical specifications.
| Capacitance | 5.9mF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 22.5mm |
| Length | 1.642inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D592G020HJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.