Vishay 53D692G016HJ6 technical specifications.
| Capacitance | 6.9mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 73mR |
| Length | 1.642inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 53D692G016HJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.