Vishay 53D822G050JS6 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Axial |
| Length | 3.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D822G050JS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.