Aluminum electrolytic capacitor with 8.3mF capacitance and 35V DC rated voltage. Features 34mR ESR and 4.11A ripple current capability. Axial package with 25.7mm diameter and 67.1mm length, designed for through-hole mounting. Operates within a -40°C to 85°C temperature range with a 1000-hour life expectancy.
Vishay 53D832G035JP6 technical specifications.
| Capacitance | 8.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 25.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 67.1mm |
| Lead Length | 63.5mm |
| Length | 67.1mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.11A |
| RoHS Compliant | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 1.86952oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 53D832G035JP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.