Vishay 53D8R2F450GE7 technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Axial |
| Diameter | 19.3mm |
| Length | 1.142inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 53D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 53D8R2F450GE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.