Vishay 55HQ030 technical specifications.
| Average Rectified Current | 70A |
| Capacitance | 3.7nF |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole, Radial |
| Output Current | 60A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 55HQ030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.