
Radial leaded ceramic disc capacitor with 10pF capacitance and 1kV DC rated voltage. Features a 5% tolerance and C0G dielectric for general purpose applications. Operating temperature range from -55°C to 105°C, with a dissipation factor of 0.1%. Through-hole mounting with a 0.252-inch lead pitch.
Vishay 561R10TCCQ10BA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin, Lead |
| Depth | 4mm |
| Diameter | 6.4mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.377inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 0.252inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCQ10BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
