
Single Layer Ceramic Capacitor, 56pF capacitance, 1kV DC rated voltage, and 5% tolerance. Features C0G dielectric with a dissipation factor of 0.1%. Radial package with 6.4mm lead pitch, 0.51mm lead diameter, and 29mm lead length. Operating temperature range from -55°C to 105°C. Through-hole mounting with tin contact plating.
Vishay 561R10TCCQ56 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 56pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 11.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.566inch |
| Lead Diameter | 0.51mm |
| Lead Length | 29mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCQ56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
